92mm Sq Fan Filter Guard Assembly Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
92mm Sq Fan Filter Guard Assembly Plastic
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

09362-F/100

DigiKey Part Number
09362-F/100-ND
Manufacturer
Manufacturer Product Number
09362-F/100
Description
FINGR/FILTR ASM 92MM PLAS 100PPI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
92mm Sq Fan Filter Guard Assembly Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Filter Guard Assembly
Fits Fan Size
92mm Sq
For Use With/Related Products
-
Features
-
Material
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1037,06100 Kč370,61 Kč
2533,96640 Kč849,16 Kč
5031,71540 Kč1 585,77 Kč
10029,55050 Kč2 955,05 Kč
30026,34900 Kč7 904,70 Kč
50024,96914 Kč12 484,57 Kč
1 00024,85638 Kč24 856,38 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč