
LPT92A99-BWHR-2EM-EX | |
|---|---|
DigiKey Part Number | 1570-LPT92A99-BWHR-2EM-EX-ND |
Manufacturer | |
Manufacturer Product Number | LPT92A99-BWHR-2EM-EX |
Description | EC FAN AXIAL 92X92X38MM 100-240V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Square - 92mm L x 92mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 50.0 CFM (1.40m³/min) | |
Static Pressure | 0.330 in H2O (82.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Dual Voltage, Electronic Commutation (EC) | |
Noise | 43.0dB(A) | |
Power (Watts) | 4.80W, 5.20W | |
RPM | 3850 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Approval Agency | ATEX | |
Weight | - | |
Current Rating (Amps) | 0.050A/0.080A | |
Voltage Range | 95 ~ 264VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 418,83000 Kč | 1 418,83 Kč |
| 10 | 1 153,06300 Kč | 11 530,63 Kč |
| 40 | 1 007,24250 Kč | 40 289,70 Kč |
| 80 | 940,38750 Kč | 75 231,00 Kč |
| 120 | 903,37242 Kč | 108 404,69 Kč |
| Unit Price without VAT: | 1 418,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 716,78430 Kč |















