



LPH92B99-BWHR-PC | |
|---|---|
DigiKey Part Number | 1570-1931-ND |
Manufacturer | |
Manufacturer Product Number | LPH92B99-BWHR-PC |
Description | EC FAN AXIAL 92 X 92 X 25MM W/PA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 92mm L x 92mm H Ball 56.0 CFM (1.57m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.50mm | |
Air Flow | 56.0 CFM (1.57m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Electronic Commutation (EC), Parylene Coating | |
Noise | 44.0dB(A) | |
Power (Watts) | 6.30W | |
RPM | 3500 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.234 lb (106.14 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 90 ~ 264VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,68000 Kč | 628,68 Kč |
| 10 | 514,43000 Kč | 5 144,30 Kč |
| 25 | 471,40520 Kč | 11 785,13 Kč |
| 70 | 426,13643 Kč | 29 829,55 Kč |
| 140 | 397,84907 Kč | 55 698,87 Kč |
| 280 | 380,58875 Kč | 106 564,85 Kč |
| Unit Price without VAT: | 628,68000 Kč |
|---|---|
| Unit Price with VAT: | 760,70280 Kč |















