Fan Power Cord Fan Terminal Receptacle, T-Style 80.0" (2.03m) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Power Cord Fan Terminal Receptacle, T-Style 80.0" (2.03m) Open Wires
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

07199-80

DigiKey Part Number
Q1036-ND
Manufacturer
Manufacturer Product Number
07199-80
Description
CORD POWER FAN T-TYPE 80"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle, T-Style 80.0" (2.03m) Open Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
2
Manufacturer
Qualtek
Cord Type
SPT-1
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Female Receptacle to Cable
Voltage Rating
125 V
1st Connector
Fan Terminal Receptacle, T-Style
Current Rating (Amps)
10 A
2nd Connector
Open Wires
Operating Temperature
105°C
Length
80.0" (2.03m)
Base Product Number
Fits Terminal Size
4.5 x 2.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,46000 Kč85,46 Kč
Unit Price without VAT:85,46000 Kč
Unit Price with VAT:103,40660 Kč