


Category | Number of Conductors 2 |
Manufacturer Qualtek | Cord Type SPT-1 |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Approval Agency Marking cUL, UL |
Style Female Receptacle to Cable | Voltage Rating 125 V |
1st Connector Fan Terminal Receptacle 45° | Current Rating (Amps) 10 A |
2nd Connector Open Wires | Operating Temperature 105°C |
Length 50.0" (1.27m) | Base Product Number |
Fits Terminal Size 4.5 x 2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 51,40900 Kč | 514,09 Kč |
| 25 | 47,08320 Kč | 1 177,08 Kč |
| 50 | 43,93000 Kč | 2 196,50 Kč |
| 100 | 40,91220 Kč | 4 091,22 Kč |
| 300 | 36,46653 Kč | 10 939,96 Kč |
| 500 | 35,19366 Kč | 17 596,83 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |














