Image for QCS-405-0-NSP722-TR-01-2-AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCS-405-0-NSP722-TR-01-2-AA

DigiKey Part Number
660-QCS-405-0-NSP722-TR-01-2-AATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QCS-405-0-NSP722-TR-01-2-AA
Description
4X1.4 GHZ A53,1080P30 GPU/DISPLA
Customer Reference
Detailed Description
Qualcomm® QCS405 System On Chip (SOC) IC Qualcomm® QCC400 1.4GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualcomm
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Architecture
DSP, MPU
Core Processor
Qualcomm® QCS405
Flash Size
-
RAM Size
-
Peripherals
-
Connectivity
Ethernet, HDMI, I2C, PCI ,SDIO, SPI, UART, USB, RGB
Speed
1.4GHz
Primary Attributes
-
Operating Temperature
-
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
-
Number of I/O
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000386,36320 Kč772 726,40 Kč
Manufacturers Standard Package
Unit Price without VAT:386,36320 Kč
Unit Price with VAT:467,49947 Kč