
QCS-405-0-NSP722-MT-01-2-AA | |
|---|---|
DigiKey Part Number | 660-QCS-405-0-NSP722-MT-01-2-AA-ND |
Manufacturer | |
Manufacturer Product Number | QCS-405-0-NSP722-MT-01-2-AA |
Description | 4X1.4 GHZ A53,1080P30 GPU/DISPLA |
Customer Reference | |
Detailed Description | Qualcomm® QCS405 System On Chip (SOC) IC Qualcomm® QCC400 1.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Architecture | DSP, MPU | |
Core Processor | Qualcomm® QCS405 | |
Flash Size | - | |
RAM Size | - | |
Peripherals | - | |
Connectivity | Ethernet, HDMI, I2C, PCI ,SDIO, SPI, UART, USB, RGB | |
Speed | 1.4GHz | |
Primary Attributes | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - | |
Number of I/O | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 190 | 386,36320 Kč | 459 772,21 Kč |
| Unit Price without VAT: | 386,36320 Kč |
|---|---|
| Unit Price with VAT: | 467,49947 Kč |



