
QBLP670R-IW-CW | |
|---|---|
DigiKey Part Number | 1516-1283-2-ND - Tape & Reel (TR) 1516-1283-1-ND - Cut Tape (CT) 1516-1283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670R-IW-CW |
Description | LED QBLP670 COOL WHT 6020K 2PLCC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting QBLP670 White, Cool 6020K (5300K ~ 7050K) 3.1V 20mA 120° 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670R-IW-CW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6020K (5300K ~ 7050K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 8lm (Typ) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 129 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 100mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount, Bottom Entry | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.081" (2.05mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 10,39900 Kč | 103,99 Kč |
| 100 | 7,56120 Kč | 756,12 Kč |
| 500 | 6,29564 Kč | 3 147,82 Kč |
| 1 000 | 5,88032 Kč | 5 880,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,52742 Kč | 11 054,84 Kč |
| 4 000 | 5,22798 Kč | 20 911,92 Kč |
| 6 000 | 5,07438 Kč | 30 446,28 Kč |
| 10 000 | 4,90103 Kč | 49 010,30 Kč |
| 14 000 | 4,79793 Kč | 67 171,02 Kč |
| 20 000 | 4,69736 Kč | 93 947,20 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |










