Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV812DGKR

DigiKey Part Number
296-48612-2-ND - Tape & Reel (TR)
296-48612-1-ND - Cut Tape (CT)
296-48612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPV812DGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LPV812DGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
55 µV
Mfr
Current - Supply
425nA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
4.7 mA
Part Status
Active
Voltage - Supply Span (Min)
1.6 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.0021V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
8 kHz
Supplier Device Package
8-VSSOP
Current - Input Bias
0.1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 184
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,44000 Kč59,44 Kč
1044,36000 Kč443,60 Kč
2540,59320 Kč1 014,83 Kč
10036,44080 Kč3 644,08 Kč
25034,46248 Kč8 615,62 Kč
50033,75964 Kč16 879,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,25238 Kč78 130,95 Kč
5 00030,62793 Kč153 139,65 Kč
Manufacturers Standard Package
Unit Price without VAT:59,44000 Kč
Unit Price with VAT:71,92240 Kč