
QBLP670D-IG | |
|---|---|
DigiKey Part Number | 1516-1192-2-ND - Tape & Reel (TR) 1516-1192-1-ND - Cut Tape (CT) 1516-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670D-IG |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670D-IG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 6,42540 Kč | 642,54 Kč |
| 500 | 5,31460 Kč | 2 657,30 Kč |
| 1 000 | 4,95007 Kč | 4 950,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,64004 Kč | 9 280,08 Kč |
| 4 000 | 4,37688 Kč | 17 507,52 Kč |
| 6 000 | 4,24188 Kč | 25 451,28 Kč |
| 10 000 | 4,08940 Kč | 40 894,00 Kč |
| 14 000 | 3,99869 Kč | 55 981,66 Kč |
| 20 000 | 3,91022 Kč | 78 204,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |









