
QLSP28YD | |
|---|---|
DigiKey Part Number | 3970-QLSP28YDTR-ND - Tape & Reel (TR) 3970-QLSP28YDCT-ND - Cut Tape (CT) 3970-QLSP28YDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP28YD |
Description | PLCC4, TOP VIEW, YELLOW,30,50MA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 1.9V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 100 | 3,88040 Kč | 388,04 Kč |
| 500 | 3,16398 Kč | 1 581,99 Kč |
| 1 000 | 2,92733 Kč | 2 927,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,72586 Kč | 5 451,72 Kč |
| 4 000 | 2,55457 Kč | 10 218,28 Kč |
| 6 000 | 2,46664 Kč | 14 799,84 Kč |
| 10 000 | 2,36727 Kč | 23 672,70 Kč |
| 14 000 | 2,30812 Kč | 32 313,68 Kč |
| 20 000 | 2,25039 Kč | 45 007,80 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



