
AREM-80C0-LM000 | |
|---|---|
DigiKey Part Number | 516-AREM-80C0-LM000TR-ND - Tape & Reel (TR) 516-AREM-80C0-LM000CT-ND - Cut Tape (CT) 516-AREM-80C0-LM000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AREM-80C0-LM000 |
Description | 3528 PLCC-2 SURFACE MOUNT INFRAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 70mA 14.4mW/sr @ 70mA (Typ) 120° 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 14.4mW/sr @ 70mA (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 100 | 6,60390 Kč | 660,39 Kč |
| 500 | 5,46872 Kč | 2 734,36 Kč |
| 1 000 | 5,09537 Kč | 5 095,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,77810 Kč | 9 556,20 Kč |
| 4 000 | 4,50880 Kč | 18 035,20 Kč |
| 6 000 | 4,37066 Kč | 26 223,96 Kč |
| 10 000 | 4,21464 Kč | 42 146,40 Kč |
| 14 000 | 4,12185 Kč | 57 705,90 Kč |
| 20 000 | 4,03132 Kč | 80 626,40 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




