


QBLP670D-BG | |
---|---|
DigiKey Part Number | 1516-1294-2-ND - Tape & Reel (TR) 1516-1294-1-ND - Cut Tape (CT) 1516-1294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670D-BG |
Description | LED CYAN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cyan 505nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670D-BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,66000 Kč | 11,66 Kč |
10 | 8,08200 Kč | 80,82 Kč |
100 | 5,82620 Kč | 582,62 Kč |
500 | 4,81132 Kč | 2 405,66 Kč |
1 000 | 4,47783 Kč | 4 477,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 4,19444 Kč | 8 388,88 Kč |
4 000 | 3,95380 Kč | 15 815,20 Kč |
6 000 | 3,83036 Kč | 22 982,16 Kč |
10 000 | 3,69091 Kč | 36 909,10 Kč |
14 000 | 3,60795 Kč | 50 511,30 Kč |
20 000 | 3,52704 Kč | 70 540,80 Kč |
50 000 | 3,34843 Kč | 167 421,50 Kč |
Unit Price without VAT: | 11,66000 Kč |
---|---|
Unit Price with VAT: | 14,10860 Kč |