
CLM2D-CCC-CYBC03123 | |
|---|---|
DigiKey Part Number | 90-CLM2D-CCC-CYBC03123TR-ND - Tape & Reel (TR) 90-CLM2D-CCC-CYBC03123CT-ND - Cut Tape (CT) 90-CLM2D-CCC-CYBC03123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM2D-CCC-CYBC03123 |
Description | LED CYAN DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cyan 506nm LED Indication - Discrete 3.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 3,76800 Kč | 37,68 Kč |
| 100 | 3,47540 Kč | 347,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 4,04160 Kč | 9 295,68 Kč |
| 57 500 | 2,90490 Kč | 167 031,75 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |



