Cyan 500nm LED Indication - Discrete 3V 3-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEMD-CE2L-Y1002

DigiKey Part Number
516-AEMD-CE2L-Y1002TR-ND - Tape & Reel (TR)
516-AEMD-CE2L-Y1002CT-ND - Cut Tape (CT)
516-AEMD-CE2L-Y1002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEMD-CE2L-Y1002
Description
LED CYAN SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Cyan 500nm LED Indication - Discrete 3V 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.90mm Dia
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
23°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
501nm
Features
-
Package / Case
3-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
7.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 684
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1018,89800 Kč188,98 Kč
10014,11700 Kč1 411,70 Kč
50011,99448 Kč5 997,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,30007 Kč11 300,07 Kč
2 00010,71129 Kč21 422,58 Kč
3 00010,40955 Kč31 228,65 Kč
5 00010,06879 Kč50 343,95 Kč
7 0009,86618 Kč69 063,26 Kč
10 0009,66859 Kč96 685,90 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč