
QBLP670-IW-CW | |
|---|---|
DigiKey Part Number | 1516-1107-2-ND - Tape & Reel (TR) 1516-1107-1-ND - Cut Tape (CT) 1516-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-IW-CW |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White, Cool 6020K LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-IW-CW Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,71400 Kč | 57,14 Kč |
| 100 | 4,05850 Kč | 405,85 Kč |
| 500 | 3,30894 Kč | 1 654,47 Kč |
| 1 000 | 3,06200 Kč | 3 062,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,85178 Kč | 5 703,56 Kč |
| 4 000 | 2,67310 Kč | 10 692,40 Kč |
| 6 000 | 2,58132 Kč | 15 487,92 Kč |
| 10 000 | 2,47763 Kč | 24 776,30 Kč |
| 14 000 | 2,41592 Kč | 33 822,88 Kč |
| 20 000 | 2,35568 Kč | 47 113,60 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |





