
CSMM-CWG3-NX7A2 | |
|---|---|
DigiKey Part Number | 516-CSMM-CWG3-NX7A2TR-ND - Tape & Reel (TR) 516-CSMM-CWG3-NX7A2CT-ND - Cut Tape (CT) 516-CSMM-CWG3-NX7A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSMM-CWG3-NX7A2 |
Description | LED COOL WHITE 2PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 2.77V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.77V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2-PLCC |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSMM-CWG3-NX7B2 | Broadcom Limited | 10 773 | 516-CSMM-CWG3-NX7B2CT-ND | 12,10000 Kč | Parametric Equivalent |
| CSMM-CWG3-NX7C2 | Broadcom Limited | 14 144 | 516-CSMM-CWG3-NX7C2CT-ND | 12,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 8,71800 Kč | 87,18 Kč |
| 100 | 6,29210 Kč | 629,21 Kč |
| 500 | 5,20220 Kč | 2 601,10 Kč |
| 1 000 | 4,84411 Kč | 4 844,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,53983 Kč | 9 079,66 Kč |
| 4 000 | 4,28153 Kč | 17 126,12 Kč |
| 6 000 | 4,14899 Kč | 24 893,94 Kč |
| 10 000 | 3,99933 Kč | 39 993,30 Kč |
| 14 000 | 3,91030 Kč | 54 744,20 Kč |
| 20 000 | 3,82346 Kč | 76 469,20 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |



