
CSMM-CWG3-NX7C2 | |
|---|---|
DigiKey Part Number | 516-CSMM-CWG3-NX7C2TR-ND - Tape & Reel (TR) 516-CSMM-CWG3-NX7C2CT-ND - Cut Tape (CT) 516-CSMM-CWG3-NX7C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSMM-CWG3-NX7C2 |
Description | LED COOL WHITE 2PLCC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 2.77V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.77V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2-PLCC |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,36300 Kč | 83,63 Kč |
| 100 | 6,02100 Kč | 602,10 Kč |
| 500 | 4,97112 Kč | 2 485,56 Kč |
| 1 000 | 4,62638 Kč | 4 626,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,33305 Kč | 8 666,10 Kč |
| 4 000 | 4,08403 Kč | 16 336,12 Kč |
| 6 000 | 3,95625 Kč | 23 737,50 Kč |
| 10 000 | 3,81197 Kč | 38 119,70 Kč |
| 14 000 | 3,72612 Kč | 52 165,68 Kč |
| 20 000 | 3,64238 Kč | 72 847,60 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

