
ASMT-UWB1-NX3A2 | |
|---|---|
DigiKey Part Number | 516-3218-2-ND - Tape & Reel (TR) 516-3218-1-ND - Cut Tape (CT) 516-3218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX3A2 |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White, Cool 8000K LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.20mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP670-IW-CW | QT Brightek (QTB) | 17 340 | 1516-1107-1-ND | 8,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,11700 Kč | 121,17 Kč |
| 100 | 8,86570 Kč | 886,57 Kč |
| 500 | 7,41162 Kč | 3 705,81 Kč |
| 1 000 | 6,93529 Kč | 6 935,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,53059 Kč | 13 061,18 Kč |
| 4 000 | 6,18736 Kč | 24 749,44 Kč |
| 6 000 | 6,01139 Kč | 36 068,34 Kč |
| 10 000 | 5,81274 Kč | 58 127,40 Kč |
| 14 000 | 5,69462 Kč | 79 724,68 Kč |
| 20 000 | 5,57945 Kč | 111 589,00 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |


