
QBLP655R-O | |
|---|---|
DigiKey Part Number | 1516-QBLP655R-OTR-ND - Tape & Reel (TR) 1516-QBLP655R-OCT-ND - Cut Tape (CT) 1516-QBLP655R-ODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655R-O |
Description | LED ORANGE CLR 1205 SMD BOT ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655R-O Models |
Category | Lens Size 1.20mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.20mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Square with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 100 | 2,61220 Kč | 261,22 Kč |
| 500 | 2,10148 Kč | 1 050,74 Kč |
| 1 000 | 1,93224 Kč | 1 932,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71372 Kč | 5 141,16 Kč |
| 6 000 | 1,60204 Kč | 9 612,24 Kč |
| 9 000 | 1,54466 Kč | 13 901,94 Kč |
| 15 000 | 1,47979 Kč | 22 196,85 Kč |
| 21 000 | 1,44117 Kč | 30 264,57 Kč |
| 30 000 | 1,40347 Kč | 42 104,10 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |




