
QBLP653-O-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP653-O-2897TR-ND - Tape & Reel (TR) 1516-QBLP653-O-2897CT-ND - Cut Tape (CT) 1516-QBLP653-O-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-O-2897 |
Description | LED ORANGE CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 6,53300 Kč | 65,33 Kč |
| 100 | 4,67090 Kč | 467,09 Kč |
| 500 | 3,83038 Kč | 1 915,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,41163 Kč | 5 117,45 Kč |
| 3 000 | 3,19760 Kč | 9 592,80 Kč |
| 4 500 | 3,08780 Kč | 13 895,10 Kč |
| 7 500 | 2,96363 Kč | 22 227,23 Kč |
| 10 500 | 2,88974 Kč | 30 342,27 Kč |
| 15 000 | 2,81762 Kč | 42 264,30 Kč |
| 37 500 | 2,65834 Kč | 99 687,75 Kč |
| 75 000 | 2,55919 Kč | 191 939,25 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |


