
QBLP631-IB5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-IB5-2897TR-ND - Tape & Reel (TR) 1516-QBLP631-IB5-2897CT-ND - Cut Tape (CT) 1516-QBLP631-IB5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-IB5-2897 |
Description | 0805 LED BLUE 475NM DOMINANT, 47 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Blue 475nm LED Indication - Discrete 2.7V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-IB5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 470nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 100 | 2,06620 Kč | 206,62 Kč |
| 500 | 1,65170 Kč | 825,85 Kč |
| 1 000 | 1,51396 Kč | 1 513,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33561 Kč | 4 006,83 Kč |
| 6 000 | 1,24431 Kč | 7 465,86 Kč |
| 9 000 | 1,19738 Kč | 10 776,42 Kč |
| 15 000 | 1,14428 Kč | 17 164,20 Kč |
| 21 000 | 1,11267 Kč | 23 366,07 Kč |
| 30 000 | 1,08180 Kč | 32 454,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









