
QBLP601D-Y | |
|---|---|
DigiKey Part Number | 1516-QBLP601D-YTR-ND - Tape & Reel (TR) 1516-QBLP601D-YCT-ND - Cut Tape (CT) 1516-QBLP601D-YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601D-Y |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601D-Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.7mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,72600 Kč | 37,26 Kč |
| 100 | 2,62070 Kč | 262,07 Kč |
| 500 | 2,11006 Kč | 1 055,03 Kč |
| 1 000 | 1,94144 Kč | 1 941,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72357 Kč | 5 170,71 Kč |
| 6 000 | 1,61215 Kč | 9 672,90 Kč |
| 9 000 | 1,55494 Kč | 13 994,46 Kč |
| 15 000 | 1,49023 Kč | 22 353,45 Kč |
| 21 000 | 1,45172 Kč | 30 486,12 Kč |
| 30 000 | 1,41414 Kč | 42 424,20 Kč |
| 75 000 | 1,33109 Kč | 99 831,75 Kč |
| 150 000 | 1,27939 Kč | 191 908,50 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |


