
QBLP595-AG15 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-AG15TR-ND - Tape & Reel (TR) 1516-QBLP595-AG15CT-ND - Cut Tape (CT) 1516-QBLP595-AG15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-AG15 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-AG15 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 572nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.70mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,48300 Kč | 34,83 Kč |
| 100 | 2,43380 Kč | 243,38 Kč |
| 500 | 1,95500 Kč | 977,50 Kč |
| 1 000 | 1,79608 Kč | 1 796,08 Kč |
| 2 000 | 1,66041 Kč | 3 320,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,51156 Kč | 7 557,80 Kč |
| 10 000 | 1,41842 Kč | 14 184,20 Kč |
| 15 000 | 1,37058 Kč | 20 558,70 Kč |
| 25 000 | 1,31654 Kč | 32 913,50 Kč |
| 35 000 | 1,28437 Kč | 44 952,95 Kč |
| 50 000 | 1,25299 Kč | 62 649,50 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |




