TGL2208-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL2208-SM

DigiKey Part Number
2312-TGL2208-SM-ND
Manufacturer
Manufacturer Product Number
TGL2208-SM
Description
2-20GHZ 5W VPIN LIMITER
Customer Reference
Detailed Description
RF IC Limiter Radar 2GHz ~ 20GHz 5W 14-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Function
Limiter
Frequency
2GHz ~ 20GHz
RF Type
Radar
Secondary Attributes
5W
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-PowerLQFN
Supplier Device Package
14-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 619
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 420,03000 Kč1 420,03 Kč
25962,82720 Kč24 070,68 Kč
100761,80160 Kč76 180,16 Kč
250719,06884 Kč179 767,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 420,03000 Kč
Unit Price with VAT:1 718,23630 Kč