
Category | RF Type Radar |
Manufacturer Qorvo | Secondary Attributes 10W |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Function Limiter | Supplier Device Package Die |
Frequency 100MHz ~ 20GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 631,25020 Kč | 31 562,51 Kč |
| Unit Price without VAT: | 631,25020 Kč |
|---|---|
| Unit Price with VAT: | 763,81274 Kč |








