



TGL2217-SMEVB01 | |
|---|---|
DigiKey Part Number | 2312-TGL2217-SMEVB01-ND |
Manufacturer | |
Manufacturer Product Number | TGL2217-SMEVB01 |
Description | EVB FOR 0.1-20GHZ 10W VPIN LIMIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TGL2217-SM - Power Limiter 100MHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 100MHz ~ 20GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part TGL2217-SM |
Part Status Active | RF Frequency 100MHz ~ 20GHz |
Type Power Limiter | Function Power Limiter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 013,57000 Kč | 15 013,57 Kč |
| Unit Price without VAT: | 15 013,57000 Kč |
|---|---|
| Unit Price with VAT: | 18 166,41970 Kč |



