Image for B100RH4S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B100RH4S

DigiKey Part Number
1761-B100RH4S-ND
Manufacturer
Manufacturer Product Number
B100RH4S
Description
RF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10GHz Center Frequency Band Pass RF Filter (Radio Frequency) 16GHz Bandwidth 3dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency
10GHz Center
Bandwidth
16GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.340" L x 0.170" W (8.64mm x 4.32mm)
Height (Max)
0.085" (2.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
105 118,26300 Kč51 182,63 Kč
Unit Price without VAT:5 118,26300 Kč
Unit Price with VAT:6 193,09823 Kč