RF IC Limiter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL2201

DigiKey Part Number
2312-TGL2201-ND
Manufacturer
Manufacturer Product Number
TGL2201
Description
IC PASSIVE LIMITER 3-25GHZ DIE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF IC Limiter
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Qorvo
Function
Limiter
Packaging
Tray
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100440,53800 Kč44 053,80 Kč
300415,97107 Kč124 791,32 Kč
500413,13566 Kč206 567,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:440,53800 Kč
Unit Price with VAT:533,05098 Kč