RF IC Limiter Radar 2GHz ~ 12GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL2201-SM

DigiKey Part Number
2312-TGL2201-SMTR-ND - Tape & Reel (TR)
2312-TGL2201-SMCT-ND - Cut Tape (CT)
2312-TGL2201-SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGL2201-SM
Description
2-12GHZ DUAL STAGE VPIN LIMITER
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF IC Limiter Radar 2GHz ~ 12GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2GHz ~ 12GHz
Manufacturer
Qorvo
RF Type
Radar
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-LFQFN Exposed Pad
Function
Limiter
Supplier Device Package
16-QFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1948,27000 Kč948,27 Kč
10830,21900 Kč8 302,19 Kč
25789,34000 Kč19 733,50 Kč
100740,52600 Kč74 052,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500605,00488 Kč302 502,44 Kč
Manufacturers Standard Package
Unit Price without VAT:948,27000 Kč
Unit Price with VAT:1 147,40670 Kč