
RFSA3714TR13 | |
|---|---|
DigiKey Part Number | 2312-RFSA3714TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFSA3714TR13 |
Description | 50-6000MHZ 7-BIT, 31.75DB RANGE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 50 MHz ~ 6 GHz 50 Ohms 24-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 50 MHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,16057 Kč | 97 901,43 Kč |
| 5 000 | 34,62988 Kč | 173 149,40 Kč |
| Unit Price without VAT: | 39,16057 Kč |
|---|---|
| Unit Price with VAT: | 47,38429 Kč |






