
QPQ4900TR7 | |
|---|---|
DigiKey Part Number | 2312-QPQ4900TR7TR-ND - Tape & Reel (TR) 2312-QPQ4900TR7CT-ND - Cut Tape (CT) 2312-QPQ4900TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ4900TR7 |
Description | N79 SUB-BAND: 160MHZ BAW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.88GHz Center Frequency Band Pass RF Filter (Radio Frequency) 160MHz Bandwidth 2.6dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.88GHz Center | |
Bandwidth | 160MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 130,65000 Kč | 1 306,50 Kč |
| 25 | 120,50320 Kč | 3 012,58 Kč |
| 50 | 113,35560 Kč | 5 667,78 Kč |
| 100 | 106,62780 Kč | 10 662,78 Kč |
| 250 | 100,55692 Kč | 25 139,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 82,15468 Kč | 205 386,70 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |



