
PI2MEQX2505AZHAEX | |
|---|---|
DigiKey Part Number | 31-PI2MEQX2505AZHAEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2MEQX2505AZHAEX |
Description | MIPI SWITCH W-QFN3555-28 T&R 3.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 5 Channel 2.5Gbps W-QFN3555-28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 2.5Gbps | |
Number of Channels | 5 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN3555-28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 17,36415 Kč | 60 774,52 Kč |
| 7 000 | 17,01102 Kč | 119 077,14 Kč |
| 10 500 | 16,83426 Kč | 176 759,73 Kč |
| Unit Price without VAT: | 17,36415 Kč |
|---|---|
| Unit Price with VAT: | 21,01062 Kč |




