QPQ4900 - Filter 160MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPQ4900EVB

DigiKey Part Number
2312-QPQ4900EVB-ND
Manufacturer
Manufacturer Product Number
QPQ4900EVB
Description
EVB FORN79 SUB-BAND: 160MHZ BAW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
QPQ4900 - Filter 160MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Filter
Frequency
160MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPQ4900
Note
-
RF Type
-
RF Frequency
160MHz
Function
Filter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 280,94000 Kč3 280,94 Kč
Manufacturers Standard Package
Unit Price without VAT:3 280,94000 Kč
Unit Price with VAT:3 969,93740 Kč