
QPQ1060SR | |
|---|---|
DigiKey Part Number | 2312-QPQ1060SRTR-ND - Tape & Reel (TR) 2312-QPQ1060SRCT-ND - Cut Tape (CT) 2312-QPQ1060SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ1060SR |
Description | FILTER SAW 1.575GHZ 5-SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.4dB 31MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.4dB |
Manufacturer Qorvo | Applications GPS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency - Center 1.575GHz | Height (Max) 0.035" (0.90mm) |
Bandwidth 31MHz | Size / Dimension 0.055" L x 0.047" W (1.40mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,79000 Kč | 504,79 Kč |
| 25 | 383,91920 Kč | 9 597,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 313,65760 Kč | 31 365,76 Kč |
| Unit Price without VAT: | 504,79000 Kč |
|---|---|
| Unit Price with VAT: | 610,79590 Kč |







