QPL9098 - Amplifier 4GHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPL9098EVB-01

DigiKey Part Number
2312-QPL9098EVB-01-ND
Manufacturer
Manufacturer Product Number
QPL9098EVB-01
Description
EVB FOR4.4-6 GHZ ULTRA LOW-NOISE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
QPL9098 - Amplifier 4GHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
4GHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPL9098
Note
-
RF Type
-
RF Frequency
4GHz ~ 6GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 400,15000 Kč1 400,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 400,15000 Kč
Unit Price with VAT:1 694,18150 Kč