
QPD0020TR7 | |
---|---|
DigiKey Part Number | 2312-QPD0020TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPD0020TR7 |
Description | DC-6 GHZ, 3 W, 48V GAN RF PWR TR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 30 mA 2.62GHz ~ 6GHz 18.8dB 35W 20-QFN (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | HEMT | |
Configuration | N-Channel | |
Frequency | 2.62GHz ~ 6GHz | |
Gain | 18.8dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 30 mA | |
Power - Output | 35W | |
Voltage - Rated | 165 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 666,82038 Kč | 333 410,19 Kč |
Unit Price without VAT: | 666,82038 Kč |
---|---|
Unit Price with VAT: | 806,85266 Kč |