
QPD0020EVB02 | |
---|---|
DigiKey Part Number | 2312-QPD0020EVB02-ND |
Manufacturer | |
Manufacturer Product Number | QPD0020EVB02 |
Description | EVB FOR DC-6 GHZ, 3 W, 48V GAN R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | QPD0020 - RF Transistor 2.62GHz ~ 2.69GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RF Transistor | |
Frequency | 2.62GHz ~ 2.69GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPD0020 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17 497,20000 Kč | 17 497,20 Kč |
Unit Price without VAT: | 17 497,20000 Kč |
---|---|
Unit Price with VAT: | 21 171,61200 Kč |