
QPD0005TR13 | |
|---|---|
DigiKey Part Number | 2312-QPD0005TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPD0005TR13 |
Description | 2.5-5.0 GHZ, 8W, 48V GAN RF TR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 12 mA 2.5GHz ~ 5GHz 19.2dB 8W 6-DFN (4.5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | GaN | |
Configuration | - | |
Frequency | 2.5GHz ~ 5GHz | |
Gain | 19.2dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 12 mA | |
Power - Output | 8W | |
Voltage - Rated | 48 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (4.5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,62000 Kč | 231 550,00 Kč |
| Unit Price without VAT: | 92,62000 Kč |
|---|---|
| Unit Price with VAT: | 112,07020 Kč |



