RF Amplifier IC General Purpose 2.7GHz ~ 3.8GHz 16-SMT (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA9842TR13

DigiKey Part Number
2312-QPA9842TR13TR-ND - Tape & Reel (TR)
2312-QPA9842TR13CT-ND - Cut Tape (CT)
2312-QPA9842TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPA9842TR13
Description
2.7-3.8 GHZ,0.25W BALANCED AMPLI
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2.7GHz ~ 3.8GHz 16-SMT (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.7GHz ~ 3.8GHz
P1dB
25dBm
Gain
20.5dB
Noise Figure
2.3dB
RF Type
General Purpose
Voltage - Supply
3.3V ~ 5.25V
Current - Supply
284mA
Test Frequency
2.7GHz ~ 3.8GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TQFN Exposed Pad
Supplier Device Package
16-SMT (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 334
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,68000 Kč161,68 Kč
10140,12000 Kč1 401,20 Kč
25132,64000 Kč3 316,00 Kč
100122,37630 Kč12 237,63 Kč
250116,22896 Kč29 057,24 Kč
500111,88868 Kč55 944,34 Kč
1 000107,80100 Kč107 801,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50085,82932 Kč214 573,30 Kč
Manufacturers Standard Package
Unit Price without VAT:161,68000 Kč
Unit Price with VAT:195,63280 Kč