
S29GL256S10TFIV20 | |
|---|---|
DigiKey Part Number | 448-S29GL256S10TFIV20-ND |
Manufacturer | |
Manufacturer Product Number | S29GL256S10TFIV20 |
Description | IC FLASH 256MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 100 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL256S10TFIV20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Tray: | 546 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,06000 Kč | 220,06 Kč |
| 10 | 204,54200 Kč | 2 045,42 Kč |
| 25 | 198,28000 Kč | 4 957,00 Kč |
| 91 | 189,48275 Kč | 17 242,93 Kč |
| 182 | 184,81357 Kč | 33 636,07 Kč |
| 273 | 182,10495 Kč | 49 714,65 Kč |
| 546 | 177,52694 Kč | 96 929,71 Kč |
| 1 001 | 173,58717 Kč | 173 760,76 Kč |
| Unit Price without VAT: | 220,06000 Kč |
|---|---|
| Unit Price with VAT: | 266,27260 Kč |



