
QPA1019TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA1019TR7TR-ND - Tape & Reel (TR) 2312-QPA1019TR7CT-ND - Cut Tape (CT) 2312-QPA1019TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA1019TR7 |
Description | 4.5-7.0 GHZ, 10 W GAN PA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 4.5GHz ~ 7GHz 24-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.5GHz ~ 7GHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 162,79000 Kč | 2 162,79 Kč |
| 25 | 1 891,63440 Kč | 47 290,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 545,45280 Kč | 386 363,20 Kč |
| Unit Price without VAT: | 2 162,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 616,97590 Kč |






