
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 4.5GHz ~ 7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPA1019 | |
Note | - | |
RF Type | - | |
RF Frequency | 4.5GHz ~ 7GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 622,75000 Kč | 23 622,75 Kč |
| Unit Price without VAT: | 23 622,75000 Kč |
|---|---|
| Unit Price with VAT: | 28 583,52750 Kč |



