
CGH40006S-AMP1 | |
|---|---|
DigiKey Part Number | 1465-CGH40006S-AMP1-ND |
Manufacturer | |
Manufacturer Product Number | CGH40006S-AMP1 |
Description | FET RF HEMT 28V 100MA 440203 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CGH40006S GaN Amplifier 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 0Hz ~ 6GHz | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Antenna Type | - | |
Utilized IC / Part | CGH40006S | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 6GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 26 334,53500 Kč | 52 669,07 Kč |
| Unit Price without VAT: | 26 334,53500 Kč |
|---|---|
| Unit Price with VAT: | 31 864,78735 Kč |






