
EV78D55A | |
|---|---|
DigiKey Part Number | 150-EV78D55A-ND |
Manufacturer | |
Manufacturer Product Number | EV78D55A |
Description | MCP1781 EVALUATION BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP1781 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 200mA | |
Voltage - Input | 4.3V ~ 48V | |
Regulator Type | Positive Fixed | |
Utilized IC / Part | MCP1781 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,38000 Kč | 586,38 Kč |
| Unit Price without VAT: | 586,38000 Kč |
|---|---|
| Unit Price with VAT: | 709,51980 Kč |

