
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 8.5GHz ~ 10.5GHz | |
P1dB | - | |
Gain | 34.4dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,69000 Kč | 659,69 Kč |
| 25 | 593,86320 Kč | 14 846,58 Kč |
| 100 | 540,33440 Kč | 54 033,44 Kč |
| 250 | 540,27856 Kč | 135 069,64 Kč |
| Unit Price without VAT: | 659,69000 Kč |
|---|---|
| Unit Price with VAT: | 798,22490 Kč |





