RF Amplifier IC Radar 8.5GHz ~ 10.5GHz 20-QFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA0812TR7

DigiKey Part Number
2312-QPA0812TR7TR-ND - Tape & Reel (TR)
2312-QPA0812TR7CT-ND - Cut Tape (CT)
2312-QPA0812TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPA0812TR7
Description
8.5-10.5 GHZ 1W PA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 8.5GHz ~ 10.5GHz 20-QFN (4x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
8.5GHz ~ 10.5GHz
P1dB
-
Gain
34.4dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
-
Current - Supply
-
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1818,71000 Kč818,71 Kč
10716,15800 Kč7 161,58 Kč
25680,62920 Kč17 015,73 Kč
100631,94110 Kč63 194,11 Kč
250630,00888 Kč157 502,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500514,71348 Kč257 356,74 Kč
Manufacturers Standard Package
Unit Price without VAT:818,71000 Kč
Unit Price with VAT:990,63910 Kč