
CMD307P3 | |
|---|---|
DigiKey Part Number | 2312-CMD307P3TR-ND - Tape & Reel (TR) 2312-CMD307P3CT-ND - Cut Tape (CT) 2312-CMD307P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD307P3 |
Description | 8 - 16 GHZ LOW NOISE AMPLIFIER |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 8GHz ~ 16GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 2V ~ 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 55mA |
Part Status Active | Test Frequency 11GHz ~ 16GHz |
Frequency 8GHz ~ 16GHz | Mounting Type Surface Mount |
P1dB 11.5dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 17dB | Supplier Device Package 16-QFN (3x3) |
Noise Figure 2.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 727,72000 Kč | 1 727,72 Kč |
| 25 | 1 171,48680 Kč | 29 287,17 Kč |
| 100 | 1 043,80430 Kč | 104 380,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 852,78128 Kč | 426 390,64 Kč |
| Unit Price without VAT: | 1 727,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 090,54120 Kč |










