
VUO190-12NO7 | |
|---|---|
DigiKey Part Number | VUO190-12NO7-ND |
Manufacturer | |
Manufacturer Product Number | VUO190-12NO7 |
Description | BRIDGE RECT 3P 1.2KV 248A PWS-E |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount PWS-E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 248 A | |
Voltage - Forward (Vf) (Max) @ If | 1.07 V @ 80 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | PWS-E | |
Supplier Device Package | PWS-E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 637,42000 Kč | 1 637,42 Kč |
| 10 | 1 287,34500 Kč | 12 873,45 Kč |
| Unit Price without VAT: | 1 637,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 981,27820 Kč |


