RF Amplifier IC General Purpose 17GHz ~ 25GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD298C4

DigiKey Part Number
2312-CMD298C4TR-ND - Tape & Reel (TR)
2312-CMD298C4CT-ND - Cut Tape (CT)
2312-CMD298C4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD298C4
Description
17 - 25 GHZ LOW NOISE AMPLIFIER
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 17GHz ~ 25GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
17GHz ~ 25GHz
P1dB
9dBm
Gain
26dB
Noise Figure
1.5dB
RF Type
General Purpose
Voltage - Supply
1.5V ~ 3.5V
Current - Supply
27mA
Test Frequency
22GHz ~ 25GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 845,09000 Kč1 845,09 Kč
251 262,58440 Kč31 564,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 031,52680 Kč103 152,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 845,09000 Kč
Unit Price with VAT:2 232,55890 Kč